
SPDT rocker switch featuring PC pin termination for through-hole mounting. Rated for 6A at 250VAC and 30VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. The concave polyamide actuator is grey, and the switch offers illuminated functionality with silver contacts and plating. Operating temperature range is -30°C to 85°C.
NKK Switches M2012TXW15-DH technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Grey |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 9.27mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXW15-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
