
NKK Switches M2012TXW30/UC/328 technical specifications.
| Current Rating | 4A |
| Package Quantity | 1 |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012TXW30/UC/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
