This SPDT rocker switch has a max current rating of 0.1A at 28VAC or DC and a max power rating of 0.4W at 28VAC or DC. It features a large paddle actuator style and a solder lug termination. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. It can operate within a temperature range of -30°C to 85°C.
NKK Switches M2012TYG01-HA technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TYG01-HA to view detailed technical specifications.
No datasheet is available for this part.