
The M2012TYG01-HH is a panel mount switch with a paddle actuator, rated for 28V DC and 28V AC, and a current rating of 100mA. It has a gold contact plating and is RoHS compliant. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It operates between -30°C and 85°C and can be mounted on a panel with flanges.
NKK Switches M2012TYG01-HH technical specifications.
| Actuator Type | Paddle |
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TYG01-HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
