The M2012TYW01 is a 6A SPDT On-On illuminated rocker switch with a current rating of 6A and a voltage rating of 125V AC and 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel and flange mounting with a vertical orientation and is available in a lead-free termination. The M2012TYW01 operates within a temperature range of -30°C to 85°C and is packaged in a tray.
NKK Switches M2012TYW01 technical specifications.
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TYW01 to view detailed technical specifications.
No datasheet is available for this part.