
NKK Switches M2012TZW23/U-JB technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 4A |
| Mount | Brackets |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TZW23/U-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
