SPDT toggle switch featuring a round bat lever and solder lug terminals. Rated for 6A at 250VAC and 30VDC, this panel-mount switch offers ON-None-ON functionality. Designed for standard and miniature applications, it includes threaded mounting for secure installation.
NKK Switches M2012WBW01 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2012WBW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.