SPDT miniature toggle switch featuring a standard round, chrome-plated brass actuator with a 17.5mm length. This panel-mount switch offers solder lug terminations and epoxy-sealed terminals for enhanced durability. It provides an On-Off-On circuit configuration with a 6A (AC) / 3A (DC) current rating, 125V AC and 30V DC voltage ratings, and a 25,000 cycle electrical life. The switch has a 12.50mm diameter panel cutout and M12 x 1 bushing thread.
NKK Switches M2013B2B1W01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013B2B1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
