SPDT toggle switch featuring a standard round, large bat lever actuator with a 11.5mm brass, chrome-plated body. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating and gold-plated contacts for enhanced conductivity. Designed for panel mounting with threaded hardware, this non-illuminated switch provides an On-Off-On function and solder lug terminations. Achieves an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2013BB1G01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013BB1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
