This SPDT toggle switch has a maximum current rating of 0.1 amps at 28 volts AC or DC, and a maximum power rating of 0.4 watts at 28 volts AC or DC. It features a small flat lever actuator style and PC pins for termination. The switch is designed for PC mount with bracket and threads, and has an electrical life of 50,000 cycles. It operates within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2013E2S1G45 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2013E2S1G45 to view detailed technical specifications.
No datasheet is available for this part.