NKK Switches M2013ES1W01-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 13mm |
| Mount | Bushing |
| Orientation | Vertical |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013ES1W01-RO to view detailed technical specifications.
No datasheet is available for this part.