
SPDT toggle switch featuring an On-Off-On function and a horizontal mounting orientation. This through-hole component utilizes solder terminals and a paddle actuator crafted from brass with chrome plating. It offers a maximum current rating of 6A and a voltage rating of 250V AC / 30V DC, with a silver contact material and plating. Designed for a wide operating temperature range of -30°C to 85°C, this RoHS compliant switch boasts an electrical life of 25,000 cycles.
NKK Switches M2013ES1W03 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013ES1W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.