The M2013ES1W06/3 is a single pole double throw toggle switch with a silver plated contact plating. It has a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch is terminated with solder and has a SPDT throw configuration. It is available in a single unit package quantity.
NKK Switches M2013ES1W06/3 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013ES1W06/3 to view detailed technical specifications.
No datasheet is available for this part.