The M2013ES1W30 is a SPDT toggle switch with a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. It features a small flat lever actuator style and PC pins termination style. The switch is designed for PC mount with bracket and threads, and has an electrical life of 25,000 cycles. It operates within a temperature range of -30°C to 85°C.
NKK Switches M2013ES1W30 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2013ES1W30 to view detailed technical specifications.
No datasheet is available for this part.