
SPDT miniature toggle switch featuring ON OFF ON configuration and a paddle actuator. Designed for PC mounting with threads, this switch offers PC pin termination. Rated for 0.1A at 28VAC/28VDC and 0.4VA at 28VAC, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Key dimensions include a 12.08mm actuator length and a 4.7mm terminal pitch.
NKK Switches M2013K1A1G03-G technical specifications.
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 12.08 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 30.13 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 7.9 |
| Body Height (mm) | 9.4 |
| Bushing Length (mm) | 7.1 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 12.5(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2013K1A1G03-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.