
The M2013KA1A01 is a non-illuminated on-off-on toggle switch with a current rating of 3A and a voltage rating of 30V DC or 125V AC. It features a SPDT throw configuration and is designed for panel mount applications. The switch has an operating temperature range of -30°C to 85°C and is rated for 25,000 electrical cycles. It is available in bulk packaging and is part of the M series from NKK Switches.
NKK Switches M2013KA1A01 technical specifications.
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013KA1A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.