
SPDT toggle switch featuring a locking lever actuator with a brass, chrome-plated finish and 16.5mm length. This non-illuminated, panel-mount switch offers solder lug termination and a vertical orientation. Rated for 0.1A at 28VAC/28VDC, it boasts a 0.4VA capacity and an electrical life of 50,000 cycles. Operating within a -30°C to 85°C temperature range, the switch is RoHS compliant.
NKK Switches M2013LL1G01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013LL1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
