NKK Switches M2013LL2G30/U technical specifications.
| Contact Material | Gold |
| Life (Hours) | 50000Hour |
| Mount | Bushing |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013LL2G30/U to view detailed technical specifications.
No datasheet is available for this part.