
This standard round toggle switch features a brass and chrome actuator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch is RoHS compliant and has a panel mount with threads. It is available in a non-illuminated and illuminated version.
NKK Switches M2013Q4S1W01 technical specifications.
| Actuator Length | 21.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013Q4S1W01 to view detailed technical specifications.
No datasheet is available for this part.
