
SPDT toggle switch with On-Off-On function, featuring PC pins for termination and a right-angle orientation for PC mounting. Rated for 0.1A and 28VAC/28VDC, with gold-plated copper contacts and a non-illuminated or illuminated option. Operates within a -30°C to 85°C temperature range, offering 50,000 electrical cycles. Includes a small bat lever actuator with a brass, chrome-plated finish and a 12.27mm actuator length.
NKK Switches M2013SA2G30 technical specifications.
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 32.91mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013SA2G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
