This SPDT toggle switch features a small bat lever actuator and PC pins for termination. It has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is rated for 30 volts DC and has an electrical life of 25,000 cycles. It is designed for use in PC mount applications and operates within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2013SA2W03 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2013SA2W03 to view detailed technical specifications.
No datasheet is available for this part.