
SPDT miniature toggle switch featuring a standard round actuator with a 10.5mm length and brass, chrome construction. This panel mount switch offers solder lug termination and epoxy-sealed terminals for enhanced durability. It provides an On-Off-On circuit configuration with a 0.4VA (AC/DC) current rating and a maximum voltage rating of 28V (AC/DC). Designed for a 6.50mm diameter panel cutout, it boasts a 50,000 cycle electrical life and operates within a -30°C to 85°C temperature range.
NKK Switches M2013SS1G01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013SS1G01 to view detailed technical specifications.
No datasheet is available for this part.