
This panel mount toggle switch features a standard round actuator made of brass and chrome, with a silver contact plating. It has a maximum operating temperature range of -30°C to 85°C and a voltage rating of 125V AC and 30V DC. The switch has a SPDT throw configuration and is rated for 25,000 cycles of electrical life. It is RoHS compliant and available in bulk packaging.
NKK Switches M2013SS1W06 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013SS1W06 to view detailed technical specifications.
No datasheet is available for this part.