The M2013SS2G13 is a standard round toggle switch with a 10.5mm actuator length, suitable for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a DC rated voltage of 28V. It is available in a PC mount with bracket package type and has a non-illuminated and illuminated option. The switch has a standard round actuator made of brass and chrome materials and is lead free.
NKK Switches M2013SS2G13 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013SS2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.