This standard round toggle switch features a brass and chrome actuator with a silver plating and a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 30V DC and 125V AC, and it has an electrical life of 25,000 cycles. It is available in a through hole mount package and is lead free.
NKK Switches M2013SS2W03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013SS2W03 to view detailed technical specifications.
No datasheet is available for this part.