The M2013SS2W13 toggle switch is a standard round actuator with a silver contact material and brass/chrome actuator. It has a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a life of 25,000 hours and 25,000 cycles.
NKK Switches M2013SS2W13 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013SS2W13 to view detailed technical specifications.
No datasheet is available for this part.