This standard round toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a current rating of 3A and a voltage rating of 125V AC, with a DC rated voltage of 30V. The switch has a throw configuration of SPDT and a termination of PC Pin. It is available in a package quantity of 100 and is packaged in bulk.
NKK Switches M2013SS2W13-NR technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013SS2W13-NR to view detailed technical specifications.
No datasheet is available for this part.