This SPDT rocker switch features a paddle actuator and is rated for 0.1A at 28VAC/DC with a maximum power rating of 0.4W. It has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. The switch is suitable for panel mounting and operates within a temperature range of -30°C to 85°C.
NKK Switches M2013TJG01-GF-1A technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2013TJG01-GF-1A to view detailed technical specifications.
No datasheet is available for this part.