
This illuminated SPDT rocker switch features a silver-plated contact and a current rating of 3A. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is rated for 125V AC and 30V DC and has a maximum operating temperature of 85°C. It can be mounted on a panel using a snap-in mechanism and is available in a bulk packaging quantity of one.
NKK Switches M2013TJW02 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013TJW02 to view detailed technical specifications.
No datasheet is available for this part.
