The M2013TYW01-HF is a SPDT rocker switch with a large paddle actuator, rated for 6A at 125VAC and 250VAC. It has an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles. The switch is suitable for operation between -30°C and 85°C. It features solder lug termination and is designed for panel mount applications.
NKK Switches M2013TYW01-HF technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2013TYW01-HF to view detailed technical specifications.
No datasheet is available for this part.