SPDT illuminated rocker switch with a large polyamide paddle actuator. Features PC pin termination for through-hole mounting and vertical orientation. Offers a 6A current rating at 250VAC (125VAC also specified) and 30VDC. Provides a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2013TZW13-HC technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.11mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 26.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013TZW13-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.