
This panel mount toggle switch features a 6.5mm actuator made of brass and chrome, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch has a quick connect termination and a throw configuration of SPDT. It is RoHS compliant and has a packaging type of bulk. The switch is designed for on-moment operation and has an electrical life of 25000 cycles.
NKK Switches M2015E2S1W02 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2015E2S1W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.