
The M2015EA2G13 is a PC Mount with Bracket toggle switch from NKK Switches. It features a brass and chrome actuator, gold contact plating, and a maximum operating temperature of 85°C. The switch is rated for 25000 cycles of electrical life and is compliant with RoHS regulations. It is available in a tray packaging and is suitable for use in applications where a non-illuminated switch is required.
NKK Switches M2015EA2G13 technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2015EA2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.