The M2015ES1W03 is a PC mount SPDT toggle switch with a current rating of 6A and a voltage rating of 125V AC or 30V DC. It features a brass and chrome actuator and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has an electrical life of 25,000 cycles. It is available in bulk packaging and has a package quantity of one.
NKK Switches M2015ES1W03 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015ES1W03 to view detailed technical specifications.
No datasheet is available for this part.
