
This is a silver contact SPDT toggle switch with a current rating of 3A and a voltage rating of 125V AC and 30V DC. It has an electrical life of 25000 cycles and is suitable for operating temperatures between -30°C and 85°C. The switch is mounted on a panel with threads and is available in bulk packaging.
NKK Switches M2015KS1W01 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015KS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
