The M2015LL2G40 is a 16.5mm locking lever toggle switch with a current rating of 100mA and a voltage rating of 28V. It is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a life of 50,000 hours and an electrical life of 50,000 cycles. It is RoHS compliant and available in a bulk package.
NKK Switches M2015LL2G40 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015LL2G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.