The M2015S2A2A40 is a standard round toggle switch with a maximum operating temperature range of -30°C to 85°C. It has a current rating of 100mA and a DC rated voltage of 30V. The switch features a through hole mount and a standard round actuator made of brass and chrome. It has a high electrical life of 25000 cycles and a voltage rating of 125V AC. The switch is available in a package quantity of 1 and is packaged in bulk.
NKK Switches M2015S2A2A40 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015S2A2A40 to view detailed technical specifications.
No datasheet is available for this part.