SPDT toggle switch featuring PC pins for PC mounting with bracket. Rated for 6A at 250VAC and 30VDC, with a 3A continuous current rating. Offers a 125VAC voltage rating and 30VDC rated voltage. Equipped with a small bat lever actuator made of brass with chrome plating, measuring 12.27mm in length. Contact material is silver with silver plating, providing an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2015SA2W13 technical specifications.
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2015SA2W13 to view detailed technical specifications.
No datasheet is available for this part.