The M2015SA2W40 is a standard round toggle switch with a current rating of 3A and a DC rated voltage of 30V. It features a brass and chrome actuator and a silver contact material. The switch has a non-illuminated actuator and a PC pin termination. It is rated for 25,000 electrical cycles and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
NKK Switches M2015SA2W40 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015SA2W40 to view detailed technical specifications.
No datasheet is available for this part.