This SPDT toggle switch features a small bat lever actuator style and solder lug termination. It has a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. The switch also has a maximum DC voltage rating of 30V and a maximum power rating of 0.4 watts at 28VAC or 28VDC. It is designed for use in environments with operating temperatures ranging from -30 to 85 degrees Celsius.
NKK Switches M2015SS1A01 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2015SS1A01 to view detailed technical specifications.
No datasheet is available for this part.