This SPDT toggle switch features a small bat lever actuator and quick connect termination. It has a maximum current rating of 6 amps at 125 volts AC and a maximum voltage rating of 250 volts AC or 30 volts DC. The switch has an electrical life of 25,000 cycles. It is designed for panel mount with threads and operates within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2015SS1W02-BA technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2015SS1W02-BA to view detailed technical specifications.
No datasheet is available for this part.