SPDT toggle switch featuring a small bat lever actuator with a 10.5mm brass, chrome-plated body. Offers PC pin termination for through-hole mounting and a bracket for secure installation. Rated for 6A at 250VAC and 30VDC, with a contact material of silver and gold plating, providing an electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2015SS2A13 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015SS2A13 to view detailed technical specifications.
No datasheet is available for this part.