The M2015SS2G13 is a standard round toggle switch with a current rating of 100mA and a voltage rating of 28V. It features a brass and chrome actuator with a gold contact and plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The M2015SS2G13 is available in a PC mount with bracket package type and is rated for 50,000 cycles and 50,000 hours of electrical life.
NKK Switches M2015SS2G13 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2015SS2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.