NKK Switches M2015TJA02-GA-1G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | M20 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2015TJA02-GA-1G to view detailed technical specifications.
No datasheet is available for this part.