SPDT illuminated rocker switch with solder lug termination. Features a concave polyamide actuator in black, offering a 0.1A at 28VAC/28VDC rating with 0.4VA power. Contact material is gold-plated copper, ensuring 50,000 electrical and mechanical cycles. Panel mountable via snap-in design, operating between -30°C and 85°C.
NKK Switches M2015TJG01-FA-1A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015TJG01-FA-1A to view detailed technical specifications.
No datasheet is available for this part.