NKK Switches M2015TJW01-FA-2A-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015TJW01-FA-2A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.