The M2015TNA01-FG is a SPDT small rocker switch with a max current rating of 6 amps at 125VAC and a max AC voltage rating of 250V. It has a max DC voltage rating of 30V and a max power rating of 0.4 watts at 28VAC or 28VDC. The switch features a solder lug termination style and a panel mount configuration. It has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. The operating temperature range is from -30 to 85 degrees Celsius.
NKK Switches M2015TNA01-FG technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2015TNA01-FG to view detailed technical specifications.
No datasheet is available for this part.