
This standard round toggle switch features a brass and chrome actuator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a voltage rating of 28V AC and 28V DC, and is designed for panel mount applications with threads. The switch is lead-free and RoHS compliant, with an electrical life of 50,000 cycles.
NKK Switches M2018CS1G01 technical specifications.
| Actuator Length | 14.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018CS1G01 to view detailed technical specifications.
No datasheet is available for this part.