
NKK Switches M2018CS1G01-A technical specifications.
| Actuator Length | 14.5mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018CS1G01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.