This toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 3A and 30V DC, with a voltage rating of 125V AC. The switch has a life of 25000 hours and 25000 cycles, and is mounted on a panel with threads. It is RoHS compliant and contains lead, with a package quantity of one in bulk packaging.
NKK Switches M2018E4S1W01 technical specifications.
| Actuator Length | 21.3mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018E4S1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.